TDK's B41693A8227Q7 is a 220uF aluminum electrolytic capacitor with a voltage rating of 63V. It features a low ESR of 320mR and impedance of 102mR. This axial capacitor is designed for through-hole mounting and has a maximum operating temperature of 125°C. The device is rated for 1000 hours of life and has a ripple current of 2.5A.
TDK B41693A8227Q7 technical specifications.
| Capacitance | 220uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 320mR |
| Impedance | 102mR |
| Length | 1.181inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Tray |
| Ripple Current | 2.5A |
| Series | B41693 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41693A8227Q7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.