Cap Aluminum Lytic 680uF 63V -10% to 30% (18.5 X 40mm) Axial 0.067 Ohm 4300mA 1000h 150°C Automotive Pallet
TDK B41693A8687Q007 technical specifications.
| Capacitance | 680uF |
| Package/Case | Axial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 110mR |
| Length | 39mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 9.2A |
| RoHS Compliant | No |
| Series | B41693 |
| Termination | Axial |
| Tolerance | 30% |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41693A8687Q007 to view detailed technical specifications.
No datasheet is available for this part.