TDK B41693A9107Q9 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 750mR |
| Length | 1.181inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Ripple Current | 1.3A |
| Series | B41693 |
| Tolerance | 30% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41693A9107Q9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.