This aluminum electrolytic capacitor has a capacitance of 150uF with a tolerance of 30%. It operates at a maximum temperature of 125°C and has an equivalent series resistance of 320mR. The capacitor is available in a bulk packaging quantity of 180 units and is not RoHS compliant. It measures 14mm in diameter and 30mm in length, with a weight of 0.239863oz.
TDK B41693A9157Q007 technical specifications.
| Capacitance | 150uF |
| Package/Case | Axial |
| Diameter | 14mm |
| ESR (Equivalent Series Resistance) | 320mR |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Package Quantity | 180 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | B41693 |
| Termination | Axial |
| Tolerance | 30% |
| DC Rated Voltage | 100V |
| Weight | 0.239863oz |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41693A9157Q007 to view detailed technical specifications.
No datasheet is available for this part.