This aluminum electrolytic capacitor has a capacitance of 150uF and a DC rated voltage of 100V. It is designed for operation at a maximum temperature of 125°C and has a life expectancy of 5000 hours. The capacitor is packaged in a tape and reel format with 250 units per package. It has a tolerance of 30% and an equivalent series resistance of 320mR. The capacitor is available in an axial package with a diameter of 14mm and a length of 30mm, suitable for through-hole mounting.
TDK B41693A9157Q009 technical specifications.
| Capacitance | 150uF |
| Package/Case | Axial |
| Diameter | 14mm |
| ESR (Equivalent Series Resistance) | 320mR |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | B41693 |
| Termination | Axial |
| Tolerance | 30% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41693A9157Q009 to view detailed technical specifications.
No datasheet is available for this part.