TDK B41694A5477Q009 technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| Diameter | 14mm |
| ESR (Equivalent Series Resistance) | 160mR |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Ripple Current | 5.3A |
| RoHS Compliant | No |
| Series | B41694 |
| Termination | Axial |
| Tolerance | 30% |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41694A5477Q009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.