TDK's B41694A7687Q7 is an aluminum electrolytic capacitor with a capacitance of 680uF and a voltage rating of 40V. It features an axial package with a termination of axial and a mount type of through hole. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for 1000 hours of life and has a tolerance of 30%. The capacitor is packaged in bulk with 360 units per package.
TDK B41694A7687Q7 technical specifications.
| Capacitance | 680uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 100mR |
| Impedance | 36mR |
| Length | 1.181inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 360 |
| Packaging | Bulk |
| Ripple Current | 3.2A |
| Series | B41694 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41694A7687Q7 to view detailed technical specifications.
No datasheet is available for this part.