This 75V aluminum electrolytic capacitor features a capacitance of 1.8mF with an ESR of 45mR and impedance of 24mR. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk with 220 pieces per package and is suitable for through hole mounting.
TDK B41695A188Q7 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 45mR |
| Impedance | 24mR |
| Length | 1.929inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 220 |
| Packaging | Bulk |
| Ripple Current | 6.6A |
| Series | B41695 |
| Tolerance | 30% |
| Voltage Rating | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41695A188Q7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.