TDK's B41695A397Q9 is a 75V aluminum electrolytic capacitor with a capacitance of 390uF and a tolerance of 30%. It features an equivalent series resistance of 200mR and an impedance of 105mR. This axial lead capacitor is designed for through-hole mounting and is rated for operation between -55°C and 125°C. It is available in a tape and reel packaging with a quantity of 500 units.
TDK B41695A397Q9 technical specifications.
| Capacitance | 390uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 200mR |
| Impedance | 105mR |
| Length | 1.181inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 2.25A |
| Series | B41695 |
| Tolerance | 30% |
| Voltage Rating | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41695A397Q9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.