TDK's B41695A5158Q9 is a 1.5mF axial aluminum electrolytic capacitor with a 25V voltage rating and 30% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for through-hole mounting and is available in a tape and reel packaging with 500 pieces per package. It has a high ripple current rating of 2.05A and a low ESR of 155mR.
TDK B41695A5158Q9 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 155mR |
| Impedance | 105mR |
| Length | 1.181inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 2.05A |
| Series | B41695 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41695A5158Q9 to view detailed technical specifications.
No datasheet is available for this part.