TDK's B41695A5338Q7 is a 3.3mF aluminum electrolytic capacitor with a 25V voltage rating and 30% tolerance. It operates over a temperature range of -55°C to 125°C and has a maximum ripple current of 3.5A. This capacitor is packaged in bulk quantities of 320 units and features an axial termination with a length of 1.535 inches.
TDK B41695A5338Q7 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 75mR |
| Impedance | 55mR |
| Length | 1.535inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 3.5A |
| Series | B41695 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41695A5338Q7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.