TDK's B41695A5687Q009 is an aluminum electrolytic capacitor with a capacitance of 680uF and a DC rated voltage of 25V. It has a tolerance of 30% and a maximum operating temperature of 125°C. The capacitor is packaged in an axial package type, suitable for through hole mounting. It is available in a quantity of 450 per reel, with a tape and reel packaging style.
TDK B41695A5687Q009 technical specifications.
| Capacitance | 680uF |
| Package/Case | Axial |
| Diameter | 12mm |
| ESR (Equivalent Series Resistance) | 320mR |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Ripple Current | 3.2A |
| RoHS Compliant | No |
| Series | B41695 |
| Termination | Axial |
| Tolerance | 30% |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41695A5687Q009 to view detailed technical specifications.
No datasheet is available for this part.