TDK B41695A7108Q007 technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 145mR |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Package Quantity | 180 |
| Packaging | Bulk |
| Ripple Current | 5.3A |
| RoHS Compliant | No |
| Series | B41695 |
| Termination | Axial |
| Tolerance | 30% |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41695A7108Q007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.