TDK B41695A7448Q001 technical specifications.
| Capacitance | 4400uF |
| Voltage | 40VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 40VDC |
| ESR | 0.035Ohm |
| Ripple Current | 6600mA |
| Leakage Current | 1060@5MinuA |
| Lifetime | 3000h |
| Size | 21 X 49mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 25@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41695A7448Q001 to view detailed technical specifications.
No datasheet is available for this part.