This aluminum electrolytic capacitor has a capacitance of 470uF with a tolerance of 30% and a voltage rating of 40V. It features an axial package with a length of 1.181inch and a termination of axial. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a ripple current of 1.5A and has an impedance of 180mR with an equivalent series resistance of 290mR.
TDK B41695A7477Q7 technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 290mR |
| Impedance | 180mR |
| Length | 1.181inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 576 |
| Packaging | Bulk |
| Ripple Current | 1.5A |
| Series | B41695 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41695A7477Q7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.