TDK's B41695A7687Q9 is a 680uF aluminum electrolytic capacitor with a 40V voltage rating and 30% tolerance. It features an axial package with a termination of axial and a mount type of through hole. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a packaging of tape and reel with a package quantity of 700.
TDK B41695A7687Q9 technical specifications.
| Capacitance | 680uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 205mR |
| Impedance | 130mR |
| Length | 1.181inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Ripple Current | 1.9A |
| Series | B41695 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41695A7687Q9 to view detailed technical specifications.
No datasheet is available for this part.