This is a 220uF aluminum electrolytic capacitor with a DC rated voltage of 63V and a tolerance of 30%. It has a maximum operating temperature of 125°C and is packaged in an axial configuration with a diameter of 12mm and a length of 30mm. The capacitor has an equivalent series resistance of 410mR and a ripple current of 3.4A. It is available in a package quantity of 450 and is packaged on a tape and reel.
TDK B41695A8227Q009 technical specifications.
| Capacitance | 220uF |
| Package/Case | Axial |
| Diameter | 12mm |
| ESR (Equivalent Series Resistance) | 410mR |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Ripple Current | 3.4A |
| RoHS Compliant | No |
| Series | B41695 |
| Termination | Axial |
| Tolerance | 30% |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41695A8227Q009 to view detailed technical specifications.
No datasheet is available for this part.