TDK's B41695A8337Q009 is a 330uF aluminum electrolytic capacitor rated for 63V DC with a tolerance of 30%. It features an axial package with a diameter of 14mm and a length of 30mm. The capacitor has an equivalent series resistance of 275mR and a ripple current of 4.3A. It operates within a temperature range of -55°C to 125°C and is available in a tape and reel packaging format.
TDK B41695A8337Q009 technical specifications.
| Capacitance | 330uF |
| Package/Case | Axial |
| Diameter | 14mm |
| ESR (Equivalent Series Resistance) | 275mR |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Ripple Current | 4.3A |
| RoHS Compliant | No |
| Series | B41695 |
| Termination | Axial |
| Tolerance | 30% |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41695A8337Q009 to view detailed technical specifications.
No datasheet is available for this part.