TDK B41695B0867Q007 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 29 |
| Polarity | POLARIZED |
| Manufacturer Series | B41695 |
| Capacitance | 860 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 75 |
| Series | B41695 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B41695B0867Q007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.