This aluminum electrolytic capacitor has a capacitance of 3.3 millifarads and a voltage rating of 25 volts. It features a tolerance of 30% and an impedance of 50 milliohms. The capacitor is designed for through-hole mounting and is packaged in a bulk quantity of 280 units. It operates within a temperature range of -55°C to 125°C.
TDK B41695B5338Q7 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 70mR |
| Impedance | 50mR |
| Length | 1.142inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 280 |
| Packaging | Bulk |
| Ripple Current | 3.5A |
| Series | B41695 |
| Tolerance | 30% |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41695B5338Q7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.