This 1mF aluminum electrolytic capacitor features an axial package with a diameter of 14mm and a length of 0.984inch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a voltage rating of 25V with a tolerance of 30% and a series resistance of 115mR. It is designed for through-hole mounting and has a ripple current of 1.75A.
TDK B41696A5108Q7 technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| Diameter | 14mm |
| ESR (Equivalent Series Resistance) | 115mR |
| Impedance | 62mR |
| Length | 0.984inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Ripple Current | 1.75A |
| Series | B41696 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41696A5108Q7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.