The TDK B41696A5158Q009 is a 1.5mF aluminum electrolytic capacitor with a DC rated voltage of 25V. It features an axial package type and a termination of axial. The capacitor has a maximum operating temperature of 125°C and is available in a package quantity of 250. It is packaged in tape and reel format. The capacitor has a life of 3000 hours and a ripple current of 5.7A. It is not RoHS compliant.
TDK B41696A5158Q009 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Axial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 80mR |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Ripple Current | 5.7A |
| RoHS Compliant | No |
| Series | B41696 |
| Termination | Axial |
| Tolerance | 30% |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41696A5158Q009 to view detailed technical specifications.
No datasheet is available for this part.