
This is an aluminum electrolytic capacitor with a capacitance of 680uF and a DC rated voltage of 25V. It has a tolerance of 30% and an ESR of 160mR. The capacitor is packaged in a bulk quantity of 288 pieces and has a maximum operating temperature of 125°C. It is available in an axial package with a diameter of 12mm and a length of 30mm, suitable for through-hole mounting.
TDK B41696A5687Q007 technical specifications.
| Capacitance | 680uF |
| Package/Case | Axial |
| Diameter | 12mm |
| ESR (Equivalent Series Resistance) | 160mR |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Package Quantity | 288 |
| Packaging | Bulk |
| Ripple Current | 4.4A |
| RoHS Compliant | No |
| Series | B41696 |
| Termination | Axial |
| Tolerance | 30% |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41696A5687Q007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
