Cap Aluminum Lytic 680uF 25V -10% to 30% (12 X 30mm) Axial 0.095 Ohm 1700mA 3000h 125°C Automotive T/R
TDK B41696A5687Q009 technical specifications.
| Capacitance | 680uF |
| Package/Case | Axial |
| Diameter | 12mm |
| ESR (Equivalent Series Resistance) | 160mR |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Ripple Current | 4.4A |
| RoHS Compliant | No |
| Series | B41696 |
| Termination | Axial |
| Tolerance | 30% |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41696A5687Q009 to view detailed technical specifications.
No datasheet is available for this part.