This aluminum electrolytic capacitor has a capacitance of 680uF and a voltage rating of 25V with a tolerance of 30%. It features an equivalent series resistance of 160mR and an impedance of 80mR. The capacitor is packaged in an axial configuration with a diameter of 12mm and a length of 1.181inch. It is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
TDK B41696A5687Q7 technical specifications.
| Capacitance | 680uF |
| Package/Case | Axial |
| Diameter | 12mm |
| ESR (Equivalent Series Resistance) | 160mR |
| Impedance | 80mR |
| Length | 1.181inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 576 |
| Packaging | Bulk |
| Ripple Current | 1.7A |
| Series | B41696 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41696A5687Q7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.