
This 2.2mF aluminum electrolytic capacitor has a voltage rating of 40V and operates within a temperature range of -55°C to 125°C. It features an axial package with a diameter of 21mm and a length of 39mm, suitable for through-hole mounting. The capacitor has a high ripple current rating of 4.8A and a tolerance of 30%. It is available in a bulk packaging quantity of 150 units.
TDK B41696A7228Q7 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Axial |
| Diameter | 21mm |
| ESR (Equivalent Series Resistance) | 23mR |
| Impedance | 24mR |
| Lead Diameter | 1mm |
| Length | 39mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Ripple Current | 4.8A |
| Series | B41696 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| Weight | 0.705479oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B41696A7228Q7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.