TDK B41696A7448Q007 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 49 |
| Polarity | POLARIZED |
| Capacitance | 4400 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 40 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41696A7448Q007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.