TDK B41696D7188Q001 technical specifications.
| Capacitance | 1800uF |
| Voltage | 40VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 40VDC |
| ESR | 0.057Ohm |
| Ripple Current | 3000mA |
| Leakage Current | 436@5MinuA |
| Size | 16 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Maximum Impedance | 0.03@20°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41696D7188Q001 to view detailed technical specifications.
No datasheet is available for this part.