TDK B41754A0478M000 technical specifications.
| Package/Case | Aluminum |
| Diameter | 50.9mm |
| ESR (Equivalent Series Resistance) | 39mR |
| Lead Pitch | 22.2mm |
| Length | 39.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Package Quantity | 44 |
| Packaging | Bulk |
| Ripple Current | 7.6A |
| RoHS Compliant | Yes |
| Test Frequency | 100Hz |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41754A0478M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.