This aluminum electrolytic capacitor has a capacitance of 1.3 millifarads and a voltage rating of 63 volts. It is designed for operation within a temperature range of -55°C to 125°C. The capacitor is available in a radial package with a diameter of 21mm and a height of 2.028 inches when seated. It is suitable for through-hole mounting and has a lead pitch of 0.846 inches. The capacitor is not RoHS compliant.
TDK B41789A8138Q001 technical specifications.
| Capacitance | 1.3mF |
| Package/Case | Radial |
| Diameter | 21mm |
| ESR (Equivalent Series Resistance) | 47mR |
| Height - Seated (Max) | 2.028inch |
| Impedance | 14mR |
| Lead Pitch | 0.846inch |
| Length | 49mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 528 |
| Packaging | Bulk |
| Ripple Current | 9.5A |
| RoHS Compliant | No |
| Series | B41789 |
| Termination | Soldering |
| Tolerance | 30% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Weight | 0.881849oz |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41789A8138Q001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.