TDK B41789K5138Q001 technical specifications.
| Capacitance | 1.3mF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 75mR |
| Height - Seated (Max) | 1.26inch |
| Impedance | 39mR |
| Lead Pitch | 0.65inch |
| Length | 30mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Ripple Current | 4.5A |
| RoHS Compliant | Yes |
| Series | B41789 |
| Termination | Soldering |
| Tolerance | 30% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41789K5138Q001 to view detailed technical specifications.
No datasheet is available for this part.