This is an aluminum electrolytic capacitor with a capacitance of 2.2 millifarads, a voltage rating of 25 volts, and a tolerance of 30%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial case and mounted through a hole. It is RoHS compliant and has a weight of 0.518527 ounces.
TDK B41789K5228Q001 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 44mR |
| Height - Seated (Max) | 1.614inch |
| Impedance | 23mR |
| Lead Pitch | 0.728inch |
| Length | 39mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Ripple Current | 7.2A |
| RoHS Compliant | Yes |
| Series | B41789 |
| Termination | Soldering |
| Tolerance | 30% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.518527oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B41789K5228Q001 to view detailed technical specifications.
No datasheet is available for this part.