TDK B41789K7148Q001 technical specifications.
| Capacitance | 1.4mF |
| Package/Case | Radial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 52mR |
| Height | 39mm |
| Height - Seated (Max) | 1.614inch |
| Impedance | 20mR |
| Lead Pitch | 0.728inch |
| Length | 39mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Ripple Current | 7.4A |
| RoHS Compliant | Yes |
| Series | B41789 |
| Termination | Soldering |
| Tolerance | 30% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41789K7148Q001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
