This 16mm radial aluminum electrolytic capacitor has a capacitance of 820uF and a voltage rating of 40V. It operates within a temperature range of -55°C to 125°C and is suitable for through-hole mounting. The capacitor has a high ripple current of 5.2A and a low ESR of 88mR, making it suitable for applications requiring high capacitance and low impedance.
TDK B41789K7827Q001 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 88mR |
| Height - Seated (Max) | 1.457inch |
| Impedance | 34mR |
| Lead Pitch | 0.65inch |
| Length | 35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Ripple Current | 5.2A |
| RoHS Compliant | Yes |
| Series | B41789 |
| Termination | Soldering |
| Tolerance | 30% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| Weight | 0.366849oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B41789K7827Q001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
