TDK B41790A8208Q000 technical specifications.
| Capacitance | 2mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 44mR |
| Lead Diameter | 1mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 6.8A |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41790A8208Q000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.