TDK B41790B7528Q000 technical specifications.
| Capacitance | 5.2mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 23mR |
| Lead Diameter | 1mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 9.1A |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41790B7528Q000 to view detailed technical specifications.
No datasheet is available for this part.