Cap Aluminum Lytic 1000uF 63V -10% to 30% (21 X 39mm) Soldering Star 0.021 Ohm 7000mA 10000h 125°C Automotive Cardboard
TDK B41791A8108Q001 technical specifications.
| Number of Terminals | 2 |
| Manufacturer Series | B41791 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B41791A8108Q001 to view detailed technical specifications.
No datasheet is available for this part.