TDK B41793A7687Q000 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 160mR |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Package Quantity | 600 |
| Packaging | Bulk |
| Ripple Current | 2.85A |
| RoHS Compliant | No |
| Series | B41793 |
| Termination | Soldering |
| Tolerance | 30% |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41793A7687Q000 to view detailed technical specifications.
No datasheet is available for this part.