TDK B41793A8687Q001 technical specifications.
| Capacitance | 680uF |
| Voltage | 63VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 63VDC |
| ESR | 0.11Ohm |
| Ripple Current | 4300mA |
| Leakage Current | 261.04@5MinuA |
| Size | 18 X 39mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Soldering Star |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.044@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41793A8687Q001 to view detailed technical specifications.
No datasheet is available for this part.