TDK B41795A5108Q000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 14mm |
| ESR (Equivalent Series Resistance) | 230mR |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Package Quantity | 960 |
| Packaging | Bulk |
| Ripple Current | 1.55A |
| RoHS Compliant | No |
| Series | B41795 |
| Termination | Soldering |
| Tolerance | 30% |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41795A5108Q000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.