TDK B41795A8108Q000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Lead Diameter | 1mm |
| Length | 39mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.6A |
| RoHS Compliant | No |
| Series | B41795 |
| Termination | Soldering |
| Tolerance | 30% |
| DC Rated Voltage | 63V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK B41795A8108Q000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.