This TDK B41820A6104M000 is a 10uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current of 1 and a leakage current of 3uA at 5 minutes. It is designed for through hole mounting with a radial termination style and a terminal pitch of 1.5mm. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| ESR | 1326Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 1000h |
| Size | 4 X 5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 1.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |