Cap Aluminum Lytic 0.1uF 50V 20% (4 X 5mm) Radial 1.5mm 1326 Ohm 1mA 1000h 85°C Ammo
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| ESR | 1326Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 1000h |
| Size | 4 X 5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 1.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |