TDK B41820A6105M000 technical specifications.
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Package Quantity | 10000 |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41820A6105M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.