TDK B41820A7475M000 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Package Quantity | 10000 |
| RoHS Compliant | Yes |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41820A7475M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.