This 220uF aluminum electrolytic capacitor has a tolerance of 20% and is rated for a maximum operating temperature of 85°C. It is available in a radial package with a diameter of 6.3mm and a height of 11mm. The capacitor is designed for through-hole mounting with a lead pitch of 2.5mm. It is not radiation hardened and has a ripple current rating of 230mA.
TDK B41821A2227M8 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 2.1R |
| Height | 11mm |
| Lead Pitch | 2.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 8000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 230mA |
| Series | B41821 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A2227M8 to view detailed technical specifications.
No datasheet is available for this part.