TDK B41821A2277M technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 1.7R |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 0.098inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 210mA |
| Series | B41821 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A2277M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.