This 100uF aluminum electrolytic capacitor has a 10V voltage rating and 20% tolerance. It is available in a radial package with a 5mm diameter and 11mm height. The capacitor is rated for 2000 hours of life and operates within a temperature range of -40°C to 85°C. It is suitable for through-hole mounting and is packaged in tape and reel quantities of 8000.
TDK B41821A3107M8 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 4R |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 145mA |
| Series | B41821 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A3107M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.