TDK B41821A3158M technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 270mR |
| Height | 20mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Ripple Current | 740mA |
| Series | B41821 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A3158M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.