TDK B41821A3337M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 290mA |
| Series | B41821 |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A3337M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.